This unshrouded header features 9 contacts with a 2.54mm pitch and a straight body orientation. It is designed for through hole mounting and has a maximum current rating of 3A per contact. The operating temperature range is -40°C to 105°C.
Harwin M20-9770942 technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.34mm |
| Mating Length | 5.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.