This unshrouded header features 36 contacts with a 2.54mm pitch, suitable for M-type connectors. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is -40 to 105 degrees Celsius. The header is rated for a maximum current of 3 amps per contact.
Checking distributor stock and pricing after the page loads.
Harwin M20-9773642 technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.34mm |
| Mating Length | 5.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |