Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M20-9953645 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M20-9953645 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 72 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M20-9953645 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.