
Unshrouded header with 36 positions and a 2.54mm pitch. Features male pin contacts with tin plating on brass and bronze materials, suitable for solder termination. Rated for 3A current and 750V voltage, operating between -40°C and 105°C. Right-angle, through-hole mounting with a black nylon housing.
Harwin M20-9963646 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 91.44mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-9963646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
