This unshrouded header features 80 contacts with a terminal pitch of 2.54mm and a straight body orientation. It is designed for through hole mounting and has a maximum current rating of 3A. The operating temperature range is -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 80 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 11.04mm |
| Mating Length | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |