20-position, 2-row unshrouded header with a 2.54mm lead pitch. Features straight, through-hole mounting and a solder termination. Offers a 3A current rating and 750V voltage rating. Constructed with bronze and brass contacts plated in tin, housed in black. Rated for 50 mating cycles and operates between -40°C and 105°C.
Harwin M20-9981046 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Pitch | 2.54mm |
| Length | 25.4mm |
| Mating Cycles | 50 |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | M20 |
| Termination | Solder |
| Voltage Rating (AC) | 750V |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-9981046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.