This unshrouded header features 30 contacts with a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 3A per contact. The header is available in a straight body orientation and has a mating length of 6.1mm. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Harwin M20-9981545 technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.64mm |
| Mating Length | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.