Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M20-9983645 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M20-9983645 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 72 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M20-9983645 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.