
Unshrouded male header with 3 positions and 1 row, featuring a 2.54mm pitch and straight, top-entry, through-hole mounting. Contacts are male pins made of bronze and brass with tin plating, offering a 3A current rating and 750V DC rated voltage. The black housing is constructed from SIL material, operating within a temperature range of -40°C to 105°C. This RoHS compliant component is supplied in bulk packaging.
Harwin M20-9990346 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-9990346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
