
Unshrouded header with 10 positions and a 2.54mm pitch, featuring male pin contacts with a square shape and tin plating over brass and bronze. This straight, through-hole mounted component offers a 3A current rating, operates within a -40°C to 105°C temperature range, and has a UL94 V-0 flammability rating. The black nylon insulation and housing contribute to its robust design.
Harwin M20-9991046 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 25.4mm |
| Mated Stacking Heights | 16.54mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M20 |
| Termination | Solder |
| Weight | 0.020459oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-9991046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
