This 13-contact unshrouded header features a HDR gender and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum current rating of 3A per contact. The operating temperature range is -40°C to 105°C. The header has a straight body orientation and a height of 8.64mm, with a mating length of 6.1mm.
Checking distributor stock and pricing after the page loads.
Harwin M20-9991346 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.64mm |
| Mating Length | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |