This unshrouded header features 25 contacts with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -40 to 105 degrees Celsius and a mounting type of through hole. The header is designed for use in applications where a high number of connections are required, such as in board-to-board and mezzanine connectors.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 25 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 8.64mm |
| Mating Length | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |