
2-position, 2-row straight receptacle with 2mm pitch, featuring gold-plated copper female contacts. This interconnection device offers a 2A current rating and a 250V voltage rating, suitable for operation between -40°C and 85°C with 300 mating cycles. The red housing is UL94 V-0 flammability rated, and the component is RoHS compliant.
Harwin M22-1920005 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 1.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Red |
| Lead Pitch | 2mm |
| Length | 3.9mm |
| Mating Cycles | 300 |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 3.9mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-1920005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
