The M22-2040646 is a 12-position unshrouded HDR header from Harwin. It features a 2mm pitch and is available in a 2-row configuration. This header is designed for through-hole mounting and has a maximum current rating of 1A. The operating temperature range is -55°C to 105°C.
Harwin M22-2040646 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 4mm |
| Mating Length | 3.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M22-2040646 to view detailed technical specifications.
No datasheet is available for this part.