This unshrouded header features 15 contacts with a 2mm pitch and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 105 degrees Celsius. The header is rated for a maximum current of 1 amp per contact and has a height of 2mm.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |