The M22-2541005 is a 20-contact unshrouded header from Harwin, designed for board-to-board connections. It features a right-angle body orientation and a terminal pitch of 2mm. The header is suitable for through-hole mounting and has a maximum current rating of 2 amps per contact. The operating temperature range is -40°C to 105°C. The header is available for use in applications requiring a compact and reliable connection solution.
Checking distributor stock and pricing after the page loads.
Harwin M22-2541005 technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Height | 4mm |
| Mating Length | 3.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.