This 20-position male header from Harwin features a maximum operating temperature of 125°C and commercial reliability. It has a rated current of 1A and is suitable for through hole mounting. The insulator is made of nylon and has a black color. The header meets the UL flammability code 94V-0 and has a gold (Au) contact finish termination.
Harwin M22-2581005 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M22-2581005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.