Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bulk/Loose
Checking distributor stock and pricing after the page loads.
Harwin M22-2711005 technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Height | 5.7mm |
| Mating Length | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |