This unshrouded header features 14 contacts with a 2mm pitch, suitable for HDR connectors. It has a straight body orientation and is designed for through-hole mounting. The header operates within a temperature range of -40 to 105°C and has a maximum current rating of 1A.
Harwin M22-2720705 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 5.7mm |
| Mating Length | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M22-2720705 to view detailed technical specifications.
No datasheet is available for this part.