This unshrouded header features 18 contacts with a 2mm pitch, arranged in two rows. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The header is rated for a maximum current of 1A and has a height of 5.7mm.
Harwin M22-2720946 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 5.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M22-2720946 to view detailed technical specifications.
No datasheet is available for this part.