
10-position, 2mm pitch rectangular wire housing with straight orientation for cable mounting. Features female socket contacts made of bronze, rated for 2A current and 250V AC/DC working voltage. Constructed from black Nylon material with UL94 V-0 flammability rating, operating between -25°C and 90°C. This bulk-packaged receptacle offers a 7.1mm depth and 20mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M22-3011000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 20mm |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 2mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-3011000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
