
This 120-position, 4-row through hole connector features a current rating of 1A and operates within a temperature range of -40°C to 105°C. The connector is made from nylon and has a gold-plated bronze contact. It is available in a lead-free package and is compliant with RoHS regulations.
Sign in to ask questions about the Harwin M22-6043098 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M22-6043098 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 13.3mm |
| Gender | Male |
| Lead Pitch | 2mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PC/104 PLUS |
| Termination | Through Hole |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-6043098 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
