This 10-contact female surface mount header is designed for commercial reliability and has a maximum operating temperature of 105°C. It features a polyamide insulator material and a black color. The header has a rated current of 2A and a dielectric withstanding voltage of 500VAC. It is UL flammability rated 94V-0 and has a lead-free package type.
Harwin M22-6360546 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M22-6360546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.