This 2-contact cable mount housing features a crimp termination method and a straight body orientation. It has a terminal pitch of 1.25mm and can operate within a temperature range of -55°C to 85°C. The housing is designed for use with a maximum current rating of 1A and a maximum voltage rating of 150VDC or 150VAC.
Harwin M30-1100200 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.