
4-position, 1.25mm pitch female receptacle wire housing for straight cable mounting. Features a natural colored SIL package, 1A current rating, and 150V AC/DC voltage rating. Operates within a temperature range of -55°C to 85°C. This RoHS compliant component is designed for crimp termination.
Harwin M30-1100400 technical specifications.
| Package/Case | SIL |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.1mm |
| Gender | Receptacle |
| Length | 6.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M30 |
| Termination | Crimp |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.