This 5-contact crimp cable mount housing features a straight body orientation and a terminal pitch of 1.25mm. It is designed for use in applications with operating temperatures ranging from -55°C to 85°C. The housing is rated for a maximum current of 1A and a maximum voltage of 150VDC or 150VAC.
Harwin M30-1100500 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.