Conn Housing F 40 POS 1.25mm Crimp ST Cable Mount Bag
Harwin M30-1202000 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M30-1202000 to view detailed technical specifications.
No datasheet is available for this part.