
This 8-position male pin header features a 1.25mm pitch and is rated for 150V and 1A. It is constructed with brass contacts plated with tin and is available in a SIL package. The header is surface mountable and compliant with RoHS regulations. It is packaged in a rail or tube format with 39 units per package.
Sign in to ask questions about the Harwin M30-6000846 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M30-6000846 technical specifications.
| Package/Case | SIL |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M30 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M30-6000846 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
