
12-position, 1mm pitch female socket wire housing for cable mounting. Features straight orientation, crimp termination, and a 1A current rating with a 50V AC voltage rating. Constructed from UL94 V-0 rated thermoplastic, this receptacle offers a compact 15mm length, 5mm depth, and 2.8mm width, operating between -25°C and 85°C. Supplied in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M40-1101200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIL |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 15mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M40 |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-1101200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
