
6-position, 1mm pitch shrouded header with male pin contacts. Features right-angle surface mount termination for PCB assembly. Rated for 1A current and 50V voltage, with a maximum operating temperature of 85°C. Constructed from natural colored thermoplastic with tin-plated bronze, copper alloy, or copper contacts. UL94 V-0 flammability rating ensures safety.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M40-4010646 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIL |
| Color | Natural |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M40 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-4010646 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
