Conn Board to Board M 15 POS 1mm Solder ST Top Entry SMD T/R
Checking distributor stock and pricing after the page loads.
Harwin M40-6001546R technical specifications.
| Type | Board to Board |
| Gender | M |
| Number of Contacts | 15 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 150VAC |
| Height | 3.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.