Harwin M40-9000099 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Jacket Material | PVC |
| Lead Length | 150mm |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-9000099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.