
Red, 300mm (0.3m) cable assembly featuring a single conductor, 28AWG wire with PVC jacket. This specialized assembly utilizes female crimp termination on one end and free ends on the other. The female contacts are constructed from bronze with tin plating, rated for 1A current and 50V AC. Operating temperature range is -25°C to 85°C, and the assembly is RoHS compliant.
Sign in to ask questions about the Harwin M40-9020099 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M40-9020099 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Jacket Material | PVC |
| Lead Length | 300mm |
| Length | 300mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Weight | 0.016367oz |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-9020099 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
