
Red, 300mm (0.3m) cable assembly featuring a single conductor, 32AWG wire with a PVC jacket. This specialized assembly utilizes a female crimp connector on one end and free ends on the other, with female bronze contacts plated in tin. Rated for 1A current and 50V AC, it operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Harwin M40-9030099 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Jacket Material | PVC |
| Lead Length | 300mm |
| Length | 12.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
No datasheet is available for this part.
