
Red, 0.3m (12.6 inch) cable assembly featuring 28AWG wire with a PVC jacket. This general-purpose assembly utilizes female crimp connectors on both ends, with bronze contacts plated in tin. Rated for 1A current and 50V AC, it operates within a temperature range of -25°C to 85°C. The assembly is RoHS compliant.
Sign in to ask questions about the Harwin M40-9060099 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M40-9060099 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Jacket Material | PVC |
| Lead Length | 300mm |
| Length | 12.6inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M40-9060099 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
