This Harwin M402VM-3-016-02NR is a 16-contact shrouded surface mount board-to-board header with a terminal pitch of 0.5mm and a maximum current rating of 0.5A. It operates between -40°C and 85°C and is suitable for surface mount applications. The header features a straight body orientation and is terminated by soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M402VM-3-016-02NR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board to Board |
| Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M402VM-3-016-02NR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.