
1.27mm pitch, 1-row, 3-contact interconnection device with gold-plated copper alloy contacts. Features a black housing, 1A current rating, and 500V voltage rating. Operates within a -40°C to 105°C temperature range and boasts UL94 V-0 flammability. Supplied in bulk packaging.
Harwin M50-1900005 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-1900005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
