Harwin M50-1930005 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Positions | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-1930005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.