
2-position, 1-row interconnection device with a 1.27mm pitch. Features gold-plated copper alloy contacts and a blue housing. Rated for 1A current and 500V voltage, operating between -40°C and 105°C. UL94 V-0 flammability rating. Supplied in bulk packaging.
Harwin M50-2000005 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-2000005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.