
The Archer M50 2-position connector features gold plated copper alloy contacts and a current rating of 1A. It has a voltage rating of 500V and is compliant with RoHS regulations. The connector is available in a bulk packaging quantity of 1000 pieces and has a pitch of 1.27mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is not Reach SVHC compliant and has a flammability rating of UL94 V-0.
Harwin M50-2030005 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-2030005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
