
12-position, 2-row female socket strip with 1.27mm pitch for board-to-board applications. Features gold-plated bronze contacts for reliable mating and a 1A current rating. Nylon insulation in black provides UL94 V-0 flammability rating and supports a 9.37mm mated stacking height. Operates within a -40°C to 105°C temperature range and offers 500V voltage rating. Through-hole termination ensures secure mounting.
Harwin M50-3000645 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 9.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ARCHER |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3000645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.