
20-position, 2-row female socket strip with 1.27mm pitch. Features straight, top-entry, through-hole termination and a 1A current rating. Constructed with gold-plated bronze contacts and black nylon insulation, this receptacle offers a mated stacking height of 9.37mm and operates within a -40°C to 105°C temperature range. Rated for 500V and UL94 V-0 flammability, it is RoHS compliant.
Harwin M50-3001045 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 9.37mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Weight | 0.012381oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3001045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
