
50-position, 2-row female socket strip with 1.27mm pitch, designed for straight, top-entry, through-hole mounting. Features gold-plated bronze contacts with a square shape, offering a 1A current rating and 500V voltage rating. The black nylon housing ensures a durable and reliable connection, operating within a temperature range of -40°C to 105°C. This receptacle is suitable for board-to-board applications with a mated stacking height of 9.37mm.
Harwin M50-3002545 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 3.05mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 32.21mm |
| Mated Stacking Heights | 9.37mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3002545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.