
100-position, 2-row female socket strip with 1.27mm pitch. Features gold-plated bronze/copper alloy contacts for 1A current rating and 150V voltage rating. Straight, top-entry, through-hole termination with a black nylon insulator. Mated stacking height of 9.37mm, operating temperature range of -40°C to +85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-3005045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 9.37mm |
| Material | Thermoplastic |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3005045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
