
20-position, 2-row female socket strip for board-to-board applications. Features a 1.27mm pitch and straight, top-entry SMD mounting with solder termination. Contacts are gold-plated bronze and copper, offering a 1A current rating and 250V voltage rating. Insulation is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 105°C, with a mated stacking height of 6.18mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-3101045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 6.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3101045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.