50-position, 2-row shrouded header receptacle with 1.27mm pitch, straight orientation, and top entry. Features gold-plated bronze and copper contacts for mating, offering a 1A current rating and 250V voltage rating. Constructed with black Nylon insulation, rated UL94 V-0 for flammability, and designed for surface mount termination. Operates within a temperature range of -40°C to 105°C, with a mated stacking height of 6.18mm. Packaged in a rail/tube.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 6.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.031041oz |
| RoHS | Compliant |