
This 100-position 2-row shrouded surface mount header from Harwin features a current rating of 1A and is made from copper and bronze with a gold plating. It has a flammability rating of UL94 V-0 and is RoHS compliant. The header is packaged in a rail/ tube format with 9 units per package and has a pitch of 1.27mm and a row spacing of 0.05inch.
Harwin M50-3105045 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | M50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3105045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.