
20-position, 2-row shrouded socket strip with 1.27mm pitch. Features female socket contacts with gold plating over bronze, copper alloy, or copper for 1A current rating. Straight, surface mount orientation with solder termination. Nylon insulation in black, rated UL94 V-0, and a thermoplastic housing. Operates from -40°C to 105°C with 600 mating cycles.
Harwin M50-3111042 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 1.27mm |
| Mated Stacking Heights | 6.18mm |
| Material | Thermoplastic |
| Mating Cycles | 600 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | Archer M50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3111042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
