1.27mm pitch, 10-position, 2-row socket strip for surface mount applications. Features straight body orientation and solder termination. Rated for 1A maximum current and operates within a temperature range of -40°C to 105°C. This component offers a 3.6mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-3120545 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Height | 3.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M50-3120545 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.