
40-position, 2-row female socket strip with 1.27mm pitch for board-to-board applications. Features gold-plated bronze contacts with a square mating face, suitable for surface mount termination. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. Insulation is black polymer, and the receptacle offers a mated stacking height of 6.18mm. Supplied in a tube for convenient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M50-3122045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 6.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Archer M50 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin M50-3122045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
